
The SMCJ18CA-E3 is a bidirectional transient voltage suppressor diode from Vishay, packaged in a surface mount SMC case. It has a minimum breakdown voltage of 20V and a maximum operating temperature of 150°C. The device can withstand a peak pulse current of 51.4A and a peak pulse power of 1.5kW. The SMCJ18CA-E3 is RoHS compliant and suitable for use in high-temperature applications.
Vishay SMCJ18CA-E3 technical specifications.
| Package/Case | SMC |
| Direction | Bidirectional |
| Height | 2.42mm |
| Length | 7.11mm |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 51.4A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.