The SMCJ18CA-M3/57T is a bidirectional transient voltage suppressor diode with a minimum breakdown voltage of 20V and a maximum operating temperature of 150°C. It has a peak pulse current of 51.4A and a peak pulse power of 1.5kW. The device is mounted in a surface mount package and is RoHS compliant. The SMCJ18CA-M3/57T is suitable for use in applications requiring protection against voltage spikes and transients.
Vishay SMCJ18CA-M3/57T technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 51.4A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 18V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.