
The SMCJ20AHE3/57T is a unidirectional Zener diode with a clamping voltage of 32.4V and a minimum breakdown voltage of 22.2V. It is designed to operate at temperatures ranging from -55°C to 150°C and has a maximum reverse leakage current of 1uA. This diode is suitable for surface mount applications and is packaged in a DO-214AB case. It is also RoHS compliant and meets the AEC-Q101 standard for automotive use.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ20AHE3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 32.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 46.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ20AHE3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
