
Bidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power dissipation and 46.3A peak pulse current capability. Features a 20V reverse standoff voltage, 22.2V minimum breakdown voltage, and a clamping voltage range of 32.4V to 35.8V. Operates across a wide temperature range of -55°C to 150°C with a low leakage current of 1µA. Packaged in a DO-214AB (SMC) surface-mount plastic case, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Vishay SMCJ20CA-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ20CA-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 32.4V |
| Clamping Voltage-Max | 35.8V |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 27.1V |
| Min Breakdown Voltage | 22.2V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 46.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 20V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 46.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Reverse Breakdown Voltage | 22.2V |
| Reverse Standoff Voltage | 20V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ20CA-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.