
The SMCJ24CA/59T is a unidirectional surge protector diode with a clamping voltage of 38.9V and a peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AB package. The device is not RoHS compliant and is supplied on tape and reel in quantities of 3500. It can handle a maximum surge current of 200A and is suitable for use in power distribution applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ24CA/59T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 38.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 24V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ24CA/59T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.