The SMCJ24CA-TR is a single-element surge suppressor from Vishay with a clamping voltage of 38.9V and a minimum breakdown voltage of 26.7V. It is designed for surface mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The device has a peak pulse current of 38.6A and a peak pulse power of 1.5kW. It is lead free and has a reverse standoff voltage of 24V.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Clamping Voltage | 38.9V |
| Direction | Bidirectional |
| Element Configuration | Single |
| Height | 2.45mm |
| Lead Free | Lead Free |
| Length | 7.15mm |
| Min Breakdown Voltage | 26.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 38.6A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 24V |
| DC Rated Voltage | 24V |
| Width | 6.25mm |
| RoHS | Compliant |