Bidirectional transient voltage suppressor diode offering 1.5kW peak pulse power and 35.6A peak pulse current. Features a 26V DC rated voltage, 28.9V minimum breakdown voltage, and 42.1V clamping voltage. Designed for surface mounting in a DO-214AB package, operating from -55°C to 150°C. This silicon diode provides protection with a maximum surge current of 200A.
Vishay SMCJ26CA/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 42.1V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Length | 8.13mm |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | No |
| Series | TransZorb® |
| DC Rated Voltage | 26V |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ26CA/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.