
The SMCJ26CA/9AT transient voltage suppressor is a bidirectional device with a clamping voltage of 42.1V and a peak pulse power of 1.5kW. It operates over a temperature range of -55°C to 150°C and is available in a DO-214AB package. The device is not RoHS compliant and is packaged in tape and reel quantities of 3500. It is designed to handle high surge currents of up to 200A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 42.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
