
Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 26V Reverse Standoff Voltage, 35.3V Max Breakdown Voltage, 42.1V Clamping Voltage. Features 35.6A Peak Pulse Current, 1uA Max Reverse Leakage Current, and 590pF Capacitance. Encased in a surface-mount SMC package, this silicon diode operates from -55°C to 150°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ26CA-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 590pF |
| Package/Case | SMC |
| Clamping Voltage | 42.1V |
| Clamping Voltage-Max | 46.6V |
| Current | 356A |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Max Breakdown Voltage | 35.3V |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 35.6A |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 35.6A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 26V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 35.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 28.9V |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Voltage | 16V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ26CA-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
