The SMCJ26CA-M3/9AT is a bidirectional Zener diode from Vishay with a minimum breakdown voltage of 28.9V and a maximum operating temperature of 150°C. It is a surface mount device with a peak pulse current of 35.6A and a peak pulse power of 1.5kW. The diode is RoHS compliant and has a maximum reverse leakage current of 1uA. It is suitable for use in applications where a high level of transient voltage suppression is required, with a reverse standoff voltage of 26V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ26CA-M3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 28.9V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 35.6A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 26V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ26CA-M3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.