
The SMCJ28A/51T is a unidirectional transient voltage suppressor with a clamping voltage of 45.4V and a peak pulse power rating of 1.5kW. It operates over a temperature range of -55°C to 150°C and has a maximum surge current of 200A. The device is available in a DO-214AB package, which is a surface-mount type. The SMCJ28A/51T is not RoHS compliant.
Vishay SMCJ28A/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 45.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
