The SMCJ28CA/7T is a unidirectional surge protector diode with a clamping voltage of 45.4V and a maximum operating temperature of 150°C. It is packaged in a DO-214AB case and is designed for reverse mounting. The device can withstand a maximum surge current of 200A and a peak pulse power of 1.5kW. Operating supply voltage is 28V, with a minimum operating temperature of -55°C.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 45.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Reverse |
| Number of Channels | 1 |
| Operating Supply Voltage | 28V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |