Unidirectional TVS diode with 1.5kW peak pulse power and 6.5W power dissipation. Features a clamping voltage of 48.4V and operates across a wide temperature range from -55°C to 150°C. Designed for voltage transient suppression.
Vishay SMCJ30A technical specifications.
| Clamping Voltage | 48.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 6.5W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.
