The SMCJ30A/57T is a unidirectional transient voltage suppressor with a clamping voltage of 48.4V and a reverse breakdown voltage of 33.3V. It operates over a temperature range of -55°C to 150°C and can handle a maximum surge current of 31A. The device is available in a DO-214AB package and is not RoHS compliant.
Sign in to ask questions about the Vishay SMCJ30A/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ30A/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 31A |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ30A/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.