
The SMCJ30A/7T is a unidirectional TransZorb surge protector with a clamping voltage of 48.4V and a maximum operating temperature range of -55°C to 150°C. It has a maximum power dissipation of 1.5kW and a maximum surge current of 200A. The device is packaged in a DO-214AB surface mount package and is available in quantities of 850 per reel. The SMCJ30A/7T is designed to protect against voltage spikes and electrical surges in power distribution systems.
Sign in to ask questions about the Vishay SMCJ30A/7T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ30A/7T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.4V |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| Series | TransZorb® |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ30A/7T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
