
The SMCJ30A-E3/9AT is a unidirectional Zener diode from Vishay, featuring a clamping voltage of 48.4V and a minimum breakdown voltage of 33.3V. It operates within a temperature range of -55°C to 150°C and has a maximum power dissipation of 1.5kW. The diode is surface mountable and has a maximum reverse leakage current of 1uA. It is RoHS compliant and available in a tape and reel packaging.
Sign in to ask questions about the Vishay SMCJ30A-E3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ30A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ30A-E3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
