Bidirectional Transient Voltage Suppressor Diode offering 30V reverse standoff voltage. Features a maximum clamping voltage of 48.4V and a nominal breakdown voltage of 35.05V. Operates across a wide temperature range from -55°C to 150°C.
Sign in to ask questions about the Vishay SMCJ30CA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ30CA technical specifications.
| Max Operating Temperature | 150 |
| Min Operating Temperature | -55 |
| Polarity | BIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 30 |
| Clamping Voltage-Max | 48.4 |
| Breakdown Voltage-Nom | 35.05 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMCJ30CA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.