The SMCJ30CA/51 is a bidirectional transient voltage suppressor diode from Vishay, featuring a breakdown voltage range of 33.3V to 36.8V and a maximum non-repetitive peak reverse power dissipation of 1500W. It has a dual terminal position and is packaged in the DO-214AB package type. The diode element material is silicon and the diode type is a trans voltage suppressor diode. The device operates over a temperature range of -55°C to 150°C.
Vishay SMCJ30CA/51 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Pin Count | 2 |
| Number of Elements | 1 |
| Polarity | BIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 33.3 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Breakdown Voltage-Max | 36.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.