
Bidirectional Transient Voltage Suppressor (TVS) diode, 1.5kW peak pulse power, 31A peak pulse current. Features a 30V DC rated voltage, 33.3V minimum breakdown voltage, and 48.4V clamping voltage. Operates across a -55°C to 150°C temperature range with 1µA leakage current. Surface mountable in a DO-214AB package.
Vishay SMCJ30CA/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 48.4V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 31A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 30V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 33.3V |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | No |
| Series | TransZorb® |
| DC Rated Voltage | 30V |
| Width | 6.22mm |
| RoHS | Not Compliant |
No datasheet is available for this part.