The SMCJ30CA-M3/9AT is a bidirectional Zener diode from Vishay with a minimum breakdown voltage of 33.3V. It features a maximum reverse leakage current of 1uA and operates within a temperature range of -55°C to 150°C. The diode is packaged in a surface mount SMC case and is RoHS compliant.
Vishay SMCJ30CA-M3/9AT technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Min Breakdown Voltage | 33.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Peak Pulse Current | 31A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 30V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ30CA-M3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.