Unidirectional transient voltage suppressor diode with a standoff voltage of 33V. Features a peak pulse power rating of 1.5kW and a power dissipation of 6.5W. Offers a clamping voltage of 53.3V, operating across a temperature range from -55°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ33A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Clamping Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 6.5W |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ33A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.