Unidirectional TVS diode for surge suppression, featuring a 33V reverse standoff voltage and 36.7V minimum breakdown voltage. This component offers 1.5kW peak pulse power dissipation and a 28.1A peak pulse current capability. Designed for surface mount installation in a DO-214AB package, it operates across a wide temperature range from -55°C to 150°C with a low 1µA leakage current.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 53.3V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Surge Current | 28.1A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 28.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |