
Unidirectional TVS Diode, 1.5kW peak pulse power, 33V reverse standoff voltage, and 36.7V minimum breakdown voltage. Features a 53.3V clamping voltage and 28.1A peak pulse current. Encased in a surface-mount DO-214AB (SMC) package, this RoHS compliant silicon diode offers 1uA leakage current and operates from -55°C to 150°C.
Vishay SMCJ33A-E3/9AT technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 53.3V |
| Clamping Voltage-Max | 53.3kV |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ33A-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
