Bidirectional transient voltage suppressor diode with a 33V reverse standoff voltage and 36.7V minimum breakdown voltage. Features a 59V clamping voltage and 1.5kW peak pulse power handling. Designed for surface mounting in a DO-214AB package, this lead-free and RoHS compliant component offers a maximum surge current of 200A and a low leakage current of 1uA. Operating temperature range spans from -55°C to 150°C.
Vishay SMCJ33C-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 59V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 8.13mm |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
No datasheet is available for this part.