
Bidirectional Transient Voltage Suppressor (TVS) diode offering 1.5kW peak pulse power dissipation. Features a 33V reverse standoff voltage, with a minimum breakdown voltage of 36.7V and a maximum breakdown voltage of 40.6V. Clamping voltage is 53.3V, with a maximum of 59V. Designed for surface mount applications in a DO-214AB (SMC) package, this RoHS compliant component handles a peak pulse current of 28.1A and operates across a temperature range of -55°C to 150°C.
Vishay SMCJ33CA-E3/57T technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 53.3V |
| Clamping Voltage-Max | 59V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| ESD Protection | No |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 40.6V |
| Min Breakdown Voltage | 36.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 28.1A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 33V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 28.1A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 36.7V |
| Reverse Standoff Voltage | 33V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ33CA-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.