Unidirectional Transient Voltage Suppressor (TVS) diode offering 36V reverse standoff voltage and 40V minimum breakdown voltage. Features a 64.3V clamping voltage, 1.5kW peak pulse power, and 23.3A peak pulse current. Designed for surface mount applications in a DO-214AB package, this RoHS compliant component operates from -55°C to 150°C with a low 1uA leakage current.
Vishay SMCJ36-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.3V |
| Diode Type | ZENER |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ36-E3/9AT to view detailed technical specifications.
No datasheet is available for this part.