Bidirectional transient voltage suppressor (TVS) diode in an SMC package. Features a 36V standoff voltage and a 1.5kW peak pulse power rating. Offers a clamping voltage of 58.1V. Single circuit design.
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Clamping Voltage | 58.1V |
| Number of Circuits | 1 |
| Polarity | Bidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |