
Bidirectional transient voltage suppressor diode with 1.5kW peak pulse power and 25.8A peak pulse current. Features a 36V DC rated voltage, 40V minimum breakdown voltage, and 58.1V clamping voltage. This surface mount component, housed in a DO-214AB package, offers a wide operating temperature range from -55°C to 150°C.
Vishay SMCJ36CA/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 58.1V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Leakage Current | 1uA |
| Length | 7.11mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 25.8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 40V |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | No |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 36V |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ36CA/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
