The SMCJ36CA/59T is a unidirectional surge suppressor from Vishay, operating between -55°C and 150°C. It features a clamping voltage of 58.1V and a maximum surge current of 200A. This device is available in a DO-214AB package, packaged in tape and reel quantities of 3500. The SMCJ36CA/59T is designed for use in power distribution applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 58.1V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| RoHS | Not Compliant |