Diode TVS Single Bi-Dir 36V 1.5KW 2-Pin SMC T/R
Checking distributor stock and pricing after the page loads.
| Package/Case | SMC |
| Direction | Bidirectional |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 1.5kW |
| Reverse Standoff Voltage | 36V |
| RoHS | Compliant |