
Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 36V Reverse Standoff Voltage, and 58.1V Clamping Voltage. This surface mount component features a minimum breakdown voltage of 40V and a maximum reverse leakage current of 1µA. Operating across a temperature range of -55°C to 150°C, it offers a maximum surge current of 25.8A. Designed for automotive applications and AEC-Q101 qualified, this RoHS compliant diode is packaged in a DO-214AB (SMC) case.
Vishay SMCJ36CAHE3/57T technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 58.1V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Height | 2.42mm |
| Length | 7.11mm |
| Min Breakdown Voltage | 40V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 25.8A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Operating Supply Voltage | 36V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 25.8A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 36V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ36CAHE3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.