Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 40V Working Voltage. Features 44.4V Reverse Breakdown Voltage, 64.5V Clamping Voltage, and 23.3A Peak Pulse Current. Surface mount package with 1 channel, operating from -55°C to 150°C. RoHS compliant silicon component with low 1uA leakage current.
Vishay SMCJ40A-E3/57T technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 64.5V |
| Clamping Voltage-Max | 64.5V |
| Current | 23A |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 49.1V |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 23.3A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| Voltage | 40V |
| DC Rated Voltage | 40V |
| Width | 6.22mm |
| Working Voltage | 3.5V |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ40A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.