
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 40V Reverse Standoff Voltage. Features 64.5V Clamping Voltage, 44.4V Minimum Breakdown Voltage, and 1µA Maximum Reverse Leakage Current. Designed for surface mount applications in a DO-214AB package, operating from -55°C to 150°C. Offers 200A Maximum Surge Current capability.
Vishay SMCJ40A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.5V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ40A-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.