The SMCJ40CA-E3/51T is a bidirectional surge suppressor from Vishay, operating within a temperature range of -55°C to 150°C. It features a clamping voltage of 64.5V and a maximum surge current of 200A. The device has a surface mount package with a DO-214AB case and is rated for 40V operating supply voltage. It has a reverse breakdown voltage of 44.4V and a peak pulse power of 1.5kW.
Vishay SMCJ40CA-E3/51T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.5V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| Series | SMCJ |
| Termination | SMD/SMT |
| RoHS | Compliant |
No datasheet is available for this part.