
Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 23.3A Peak Pulse Current, 40V Reverse Standoff Voltage, 44.4V Min Breakdown Voltage, and 64.5V Clamping Voltage. This silicon transient suppressor features a 1µA leakage current and a maximum operating temperature of 150°C. Packaged in a DO-214AB (SMC) surface-mount plastic case, it offers 1 bidirectional channel and is RoHS compliant.
Sign in to ask questions about the Vishay SMCJ40CA-E3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ40CA-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 64.5V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 44.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 40V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 23.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 44.4V |
| Reverse Standoff Voltage | 40V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ40CA-E3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
