
Unidirectional Transient Voltage Suppressor (TVS) diode with 1.5kW peak pulse power dissipation. Features a 43V reverse standoff voltage, 47.8V minimum breakdown voltage, and 69.4V clamping voltage at 21.6A peak pulse current. Offers ESD protection and a low leakage current of 1uA. Packaged in a DO-214AB surface mount case, this RoHS compliant component operates from -55°C to 150°C.
Vishay SMCJ43A-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 69.4V |
| Clamping Voltage-Max | 69.4V |
| Current | 216A |
| Direction | Unidirectional |
| ESD Protection | Yes |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Leakage Current | 1uA |
| Length | 7.11mm |
| Max Breakdown Voltage | 52.8V |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 21.6A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Dissipation | 1.5kW |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| Voltage | 43V |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ43A-E3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.