The SMCJ43A-M3/57T is a unidirectional Zener diode from Vishay with a breakdown voltage of 47.8V and a maximum operating temperature of 150°C. It has a peak pulse current of 21.6A and a peak pulse power of 1.5kW. This diode is available in a surface mount SMC package and is RoHS compliant.
Vishay SMCJ43A-M3/57T technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.6A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ43A-M3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.