Bidirectional transient voltage suppressor diode, 1.5kW peak pulse power, designed for surface mount applications in a DO-214AB package. Features a 43V DC rated voltage, 47.8V minimum breakdown voltage, and a 69.4V clamping voltage at 21.6A peak pulse current. Offers a maximum surge current capability of 200A and operates across a temperature range of -55°C to 150°C.
Vishay SMCJ43CA/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 69.4V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Min Breakdown Voltage | 47.8V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 43V |
| RoHS Compliant | No |
| Series | TransZorb® |
| DC Rated Voltage | 43V |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ43CA/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.