
The SMCJ43CA/7T is a bidirectional surge suppressor from Vishay with a clamping voltage of 69.4V and a maximum operating temperature of 150°C. It features a surface mount package and a maximum surge current of 200A. The device has a reverse breakdown voltage of 47.8V and a peak pulse power of 1.5kW. It is suitable for use in power distribution applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay SMCJ43CA/7T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | DO-214AB |
| Clamping Voltage | 69.4V |
| Leakage Current | 1uA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 43V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 21.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Reverse Breakdown Voltage | 47.8V |
| Reverse Standoff Voltage | 43V |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ43CA/7T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
