
The SMCJ45AHE3/9AT is a unidirectional Zener diode with a clamping voltage of 72.7V and a minimum breakdown voltage of 50V. It is designed for surface mount applications and has a maximum operating temperature of 150°C. The device has a maximum surge current of 20.6A and a peak pulse power of 1.5kW. It is RoHS compliant and part of the Automotive, AEC-Q101, TransZorb series.
Vishay SMCJ45AHE3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 72.7V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 20.6A |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101, TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ45AHE3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.