
Bidirectional TVS Diode, 1.5kW Peak Pulse Power, 20.6A Peak Pulse Current, 72.7V Clamping Voltage. Features 45V Reverse Standoff Voltage, 50V Minimum Breakdown Voltage, and 1µA Maximum Reverse Leakage Current. Designed for surface mount applications in a DO-214AB package, this silicon TVS diode offers 150°C maximum operating temperature and is RoHS compliant.
Vishay SMCJ45CA-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 72.7V |
| Diode Type | ZENER |
| Direction | Bidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 50V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 45V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 20.6A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 50V |
| Reverse Standoff Voltage | 45V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ45CA-E3/9AT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.