Uni-directional TVS diode in SMC package, offering 1.5kW peak pulse power and a clamping voltage of 77.4V. Designed for surface mount applications, this component operates across a wide temperature range from -55°C to 150°C. Suitable for surge suppression in power distribution systems.
Sign in to ask questions about the Vishay SMCJ48A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ48A technical specifications.
| Package/Case | SMC |
| Clamping Voltage | 77.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ48A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.