
Unidirectional TVS Diode, 1.5kW Peak Pulse Power, 19.4A Peak Pulse Current, 200A Max Surge Current. Features 48V Reverse Standoff Voltage, 53.3V Min Breakdown Voltage, and 77.4V Clamping Voltage. Operates from -55°C to 150°C with 1uA Max Reverse Leakage Current. Packaged in DO-214AB for surface mount applications, supplied on tape and reel.
Sign in to ask questions about the Vishay SMCJ48A-E3/9AT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ48A-E3/9AT technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 77.4V |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Leakage Current | 1uA |
| Min Breakdown Voltage | 53.3V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 48V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 19.4A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Radiation Hardening | No |
| Reverse Breakdown Voltage | 53.3V |
| Reverse Standoff Voltage | 48V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ48A-E3/9AT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
