Unidirectional Transient Voltage Suppressor (TVS) diode designed for surface mount applications. Features a 5V reverse standoff voltage and a 6.4V minimum breakdown voltage. Offers a 9.6V clamping voltage at 156.3A peak pulse current, with a peak pulse power rating of 1.5kW. Operates across a temperature range of -55°C to 150°C and has a maximum surge current capability of 200A. Packaged in DO-214AB for tape and reel distribution.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 9.6V |
| Diode Type | ZENER |
| Leakage Current | 1mA |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Unidirectional Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 156.3A |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| Power Line Protection | No |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| Termination | SMD/SMT |
| RoHS | Compliant |