The SMCJ5.0A-M3/9AT is a unidirectional Zener diode from Vishay with a minimum breakdown voltage of 6.4V and a maximum operating temperature of 150°C. It is available in a surface mount package and is RoHS compliant. The diode has a peak pulse power rating of 1.5kW and a maximum reverse leakage current of 800uA. It is suitable for use in applications requiring transient voltage suppression.
Vishay SMCJ5.0A-M3/9AT technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 800uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 163A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
No datasheet is available for this part.