
Bidirectional transient voltage suppressor diode, 1.5kW peak pulse power, 163A peak pulse current, and 9.2V clamping voltage. Features a 5V DC rated voltage and 5V reverse standoff voltage, with a minimum breakdown voltage of 6.4V. Designed for surface mount applications in a DO-214AB package, operating between -55°C and 150°C.
Vishay SMCJ5.0CA/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 9.2V |
| Diode Type | ZENER |
| Height | 2.62mm |
| Lead Free | Contains Lead |
| Length | 7.11mm |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 163A |
| Mount | Surface Mount |
| Number of Bidirectional Channels | 1 |
| Number of Channels | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 163A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Line Protection | No |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | No |
| Series | TransZorb® |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Width | 6.22mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay SMCJ5.0CA/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
