
Bidirectional Transient Voltage Suppressor (TVS) diode, surface mount, DO-214AB package. Features 1.5kW peak pulse power dissipation, 163A peak pulse current, and 5V reverse standoff voltage. Offers a breakdown voltage range of 6.4V to 7.25V, with a clamping voltage of 9.2V (max 9.6V). Operates across a wide temperature range from -55°C to 150°C, with a maximum leakage current of 2mA. RoHS compliant and lead-free.
Sign in to ask questions about the Vishay SMCJ5.0CA-E3/57T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Vishay SMCJ5.0CA-E3/57T technical specifications.
| Package/Case | DO-214AB |
| Clamping Voltage | 9.2V |
| Clamping Voltage-Max | 9.6V |
| Direction | Bidirectional |
| Height | 2.42mm |
| Lead Free | Lead Free |
| Leakage Current | 2mA |
| Length | 7.11mm |
| Max Breakdown Voltage | 7.25V |
| Min Breakdown Voltage | 6.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.5kW |
| Max Reverse Leakage Current | 2mA |
| Max Surge Current | 163A |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Operating Supply Voltage | 5V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 163A |
| Peak Pulse Power | 1.5kW |
| Polarity | Bidirectional |
| Power Dissipation | 1.5kW |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Reverse Breakdown Voltage | 6.4V |
| Reverse Standoff Voltage | 5V |
| RoHS Compliant | Yes |
| Series | SMCJ |
| Termination | SMD/SMT |
| DC Rated Voltage | 5V |
| Weight | 0.211g |
| Width | 6.22mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ5.0CA-E3/57T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
