The SMCJ51 transient voltage suppressor diode from Vishay features a silicon diode element with a maximum reverse voltage of 51V and a maximum non-repetitive peak reverse power dissipation of 1500W. The diode operates within a temperature range of -55°C to 150°C and has a nominal breakdown voltage of 63V. The SMCJ51 is available in a 2-terminal DO-214AB package type.
Vishay SMCJ51 technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 2 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | DO-214AB |
| Number of Elements | 1 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 51 |
| Breakdown Voltage-Min | 56.7 |
| Non-rep Peak Rev Power Dis-Max | 1500 |
| Clamping Voltage-Max | 91.1 |
| Breakdown Voltage-Nom | 63 |
| Breakdown Voltage-Max | 69.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay SMCJ51 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.