The SMCJ51A/7T is a unidirectional surge protector diode with a clamping voltage of 82.4V and a peak pulse power rating of 1.5kW. It operates over a temperature range of -55°C to 150°C and is packaged in the DO-214AB case. The diode is designed for use in power distribution applications and has a maximum surge current rating of 200A.
Checking distributor stock and pricing after the page loads.
| Package/Case | DO-214AB |
| Clamping Voltage | 82.4V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Surge Current | 200A |
| Number of Channels | 1 |
| Operating Supply Voltage | 51V |
| Package Quantity | 850 |
| Packaging | Tape and Reel |
| Peak Pulse Power | 1.5kW |
| Polarity | Unidirectional |
| RoHS | Not Compliant |