The SMCJ51A-M3/57T is a unidirectional TransZorb Zener diode from Vishay, featuring a breakdown voltage of 56.7V and a peak pulse power of 1.5kW. It operates within a temperature range of -55°C to 150°C and has a maximum reverse leakage current of 1uA. The diode is available in a surface mount SMC package and is packaged on a tape and reel. It is RoHS compliant and suitable for use in surge suppressor applications.
Vishay SMCJ51A-M3/57T technical specifications.
| Package/Case | SMC |
| Diode Type | ZENER |
| Direction | Unidirectional |
| Min Breakdown Voltage | 56.7V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Number of Unidirectional Channels | 1 |
| Packaging | Tape and Reel |
| Peak Pulse Current | 18.2A |
| Peak Pulse Power | 1.5kW |
| Power Line Protection | No |
| Reverse Standoff Voltage | 51V |
| RoHS Compliant | Yes |
| Series | TransZorb® |
| RoHS | Compliant |
Download the complete datasheet for Vishay SMCJ51A-M3/57T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.